Phoenix Contact VS, 5 m Cat6a Ethernet Cable, Blue, Shielded 8 Screened Polyurethane Sheath

Subtotal (1 unit)*

£54.37

(exc. VAT)

£65.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.37

*price indicative

RS Stock No.:
253-2316
Mfr. Part No.:
1418879
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

Cable Length

5m

LAN Category

Cat6a

Sub Type

Ethernet

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Fire Behaviour

Halogen Free

Standards/Approvals

EAC Approval ID: 19060508

Core Strands

7

Outside Diameter

6.7mm

Conductor Material

Bare Copper Wire

Number of Cores

8

Voltage

48V

Cross Sectional Area

0.14 mm²

COO (Country of Origin):
DE
The Phoenix Contact patch cable has 8 number of positions and has straight plug.

Shield Type S/FTP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy