Phoenix Contact NBC, 2 m Cat5 Ethernet Cable, Blue, Shielded 8 Screened Polyurethane Sheath
- RS Stock No.:
- 240-3205
- Mfr. Part No.:
- 1403929
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.75
(exc. VAT)
£16.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.75 |
*price indicative
- RS Stock No.:
- 240-3205
- Mfr. Part No.:
- 1403929
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | EAC Ex Approvals | |
| Core Strands | 7 | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 72V | |
| Cross Sectional Area | 0.14 mm² | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals EAC Ex Approvals | ||
Core Strands 7 | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
Voltage 72V | ||
Cross Sectional Area 0.14 mm² | ||
Outside Diameter 6.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has assembled Ethernet cable having overall length of the 2 m. This cable has RJ45 plug and CAT5 transmission characteristics. The transmission speed of the cable is the 1 Gbps and 8 number of positions.
Degree of protection is IP20
External sheath colour water blue RAL 5021
Shielding tinned copper braided shield
Related links
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Thermoplastic Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 1 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath

