Phoenix Contact Cat6a, 15 m Cat6a Ethernet Cable, Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath

Subtotal (1 unit)*

£56.41

(exc. VAT)

£67.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.41

*price indicative

RS Stock No.:
240-3202
Mfr. Part No.:
1227591
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

Cat6a

Product Type

Ethernet Cable

Cable Length

15m

LAN Category

Cat6a

Shield Type

S/FTP

Sub Type

Round Cable

Screened/Unscreened

Screened

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

IEC 60754-1/2, IEC 60332-1-2

Outside Diameter

6.2mm

Conductor Material

Bare Copper

Number of Cores

8

Cross Sectional Area

26 AWG

Voltage

72V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact has Cat5a patch cable having overall length of 15 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its outer sheath material is LSZH.

Degree of protection IP20

Ambient temperature for operation is -20 °C to 80 °C

Related links