Phoenix Contact, 12.5 m Cat6a Ethernet Cable, Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 240-3201
- Distrelec Article No.:
- 304-09-768
- Mfr. Part No.:
- 1227590
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.30
(exc. VAT)
£59.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 01 June 2026
- Plus 7 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.30 |
*price indicative
- RS Stock No.:
- 240-3201
- Distrelec Article No.:
- 304-09-768
- Mfr. Part No.:
- 1227590
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 12.5m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 | |
| Standards/Approvals | EAC, IEC 60332-1-2, cULus, cUL, UL, IEC 60754-1/2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Outside Diameter | 6.2mm | |
| Cross Sectional Area | 26 AWG | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 12.5m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 | ||
Standards/Approvals EAC, IEC 60332-1-2, cULus, cUL, UL, IEC 60754-1/2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Outside Diameter 6.2mm | ||
Cross Sectional Area 26 AWG | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
Voltage 72V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has Cat5a patch cable having overall length of 12.5 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its outer sheath material is LSZH.
Degree of protection IP20
Ambient temperature for operation is -20 °C to 80 °C
Related links
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Cat6a Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Cat6a Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath

