Phoenix Contact, 3 m Cat6a Ethernet Cable, Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 240-3197
- Mfr. Part No.:
- 1227581
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.26
(exc. VAT)
£25.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.26 |
*price indicative
- RS Stock No.:
- 240-3197
- Mfr. Part No.:
- 1227581
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | cULus, EAC, UL, cUL, IEC 60332-1-2, IEC 60754-1/2 | |
| Conductor Material | Bare Copper | |
| Number of Cores | 8 | |
| Cross Sectional Area | 26 AWG | |
| Outside Diameter | 6.2mm | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals cULus, EAC, UL, cUL, IEC 60332-1-2, IEC 60754-1/2 | ||
Conductor Material Bare Copper | ||
Number of Cores 8 | ||
Cross Sectional Area 26 AWG | ||
Outside Diameter 6.2mm | ||
Voltage 72V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has Cat5a patch cable having overall length of 3 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its outer sheath material is LSZH.
Degree of protection IP20
Ambient temperature for operation is -20 °C to 80 °C
Related links
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Cat6a Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Cat6a Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath

