Phoenix Contact, 300 mm Cat6a Ethernet Cable, Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 240-3191
- Mfr. Part No.:
- 1227572
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.53
(exc. VAT)
£17.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.53 |
*price indicative
- RS Stock No.:
- 240-3191
- Mfr. Part No.:
- 1227572
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 300mm | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | HalogENfree complying with IEC 60754-1/2, UL / cUL / EAC / cULus, Flame resistance IEC 60332-1-2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Cross Sectional Area | 26 AWG | |
| Voltage | 72V | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Bare Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 300mm | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals HalogENfree complying with IEC 60754-1/2, UL / cUL / EAC / cULus, Flame resistance IEC 60332-1-2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Cross Sectional Area 26 AWG | ||
Voltage 72V | ||
Outside Diameter 6.2mm | ||
Conductor Material Bare Copper | ||
Number of Cores 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has Cat5a patch cable having overall length of 0.3 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its outer sheath material is LSZH.
Degree of protection IP20
Ambient temperature for operation is -20 °C to 80 °C
Related links
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Cat6a Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Cat6a Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath

