Phoenix Contact, 20 m Cat5 Ethernet Cable, Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath

Subtotal (1 unit)*

£64.28

(exc. VAT)

£77.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.28

*price indicative

RS Stock No.:
240-3190
Mfr. Part No.:
1227571
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

20m

Sub Type

Cat5 Cable

Shield Type

S/UTP

Screened/Unscreened

Screened

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

UL / cUL / EAC / cULus

Core Strands

7

Number of Cores

8

Cross Sectional Area

26 AWG

Outside Diameter

5.7mm

Conductor Material

Bare Copper

Voltage

72V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact has Cat5 patch cable having overall length of 20 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its transmission speed is 1 Gbps.

Degree of protection IP20

Ambient temperature for operation is -20 °C to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy