Phoenix Contact, 300 mm Cat5 Ethernet Cable, Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 240-3178
- Mfr. Part No.:
- 1227558
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.68
(exc. VAT)
£14.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 62 unit(s) shipping from 11 May 2026
- Plus 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.68 |
*price indicative
- RS Stock No.:
- 240-3178
- Mfr. Part No.:
- 1227558
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 300mm | |
| Shield Type | S/UTP | |
| Sub Type | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 4 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | IEC 60332-1-2, IEC 60754-1/2 | |
| Voltage | 72V | |
| Conductor Material | Brass | |
| Number of Cores | 8 | |
| Outside Diameter | 5.7mm | |
| Cross Sectional Area | 26 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 300mm | ||
Shield Type S/UTP | ||
Sub Type Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 4 | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals IEC 60332-1-2, IEC 60754-1/2 | ||
Voltage 72V | ||
Conductor Material Brass | ||
Number of Cores 8 | ||
Outside Diameter 5.7mm | ||
Cross Sectional Area 26 AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has Cat5 patch cable having overall length of 0.3 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its transmission speed is 1 Gbps.
Degree of protection IP20
Ambient temperature for operation is -20 °C to 80 °C
Related links
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
