Phoenix Contact, 1 m Ethernet Cable, Black, Shielded 2 Screened Polyvinyl Chloride Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
240-3080
Distrelec Article No.:
302-39-349
Mfr. Part No.:
1183807
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Cable Length

1m

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

Flame resistance according to UL

Cross Sectional Area

0.33 mm²

Number of Cores

2

Outside Diameter

5.1mm

Conductor Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact has patch cable having overall length of 1 m. This patch cable has 2 numbers of position and crimp connection. The material used for the contact is the Cu alloy and its rated current is 4 A.

Robust industrial design

360° shielding

High shock and vibration resistance

Data transmission up to 600 MHz

Related links