TE Connectivity TAD1474, 500 mm Cat5e Ethernet Cable, Red, Shielded Polyvinyl Chloride Sheath
- RS Stock No.:
- 218-9306
- Mfr. Part No.:
- TAD14741311-001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£20.61
(exc. VAT)
£24.73
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 6 left, shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.61 |
| 5 - 24 | £19.21 |
| 25 - 99 | £17.81 |
| 100 + | £17.33 |
*price indicative
- RS Stock No.:
- 218-9306
- Mfr. Part No.:
- TAD14741311-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAD1474 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Shield Type | Shielded | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 250V | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 22 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAD1474 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Shield Type Shielded | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Voltage 250V | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 22 AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity, the M12 sercos iii Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Assembly type is overmolded
Colour is red
Related links
- TE Connectivity TAD1474 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1484 Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Green, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity TAD1424 Red, Shielded Polyvinyl Chloride Sheath
