TE Connectivity TAD1414, 2 m Cat5e Ethernet Cable, Green, Shielded Polyvinyl Chloride Sheath

Bulk discount available

Subtotal (1 bag of 75 units)*

£1,090.80

(exc. VAT)

£1,308.975

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
75 - 75£14.544£1,090.80
150 +£13.991£1,049.33

*price indicative

RS Stock No.:
218-9276
Mfr. Part No.:
TAD14141111-020
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TAD1414

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

2m

Shield Type

Shielded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Standards/Approvals

RoHS

Outside Diameter

6.5mm

Voltage

250V

Cross Sectional Area

22 AWG

Conductor Material

Tin Copper Wire

COO (Country of Origin):
CN
The TE Connectivity, the M12 profinet Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.

Assembly type is overmolded

Colour is Green

Related links