Phoenix Contact SAC, 2 m Cat5 Ethernet Cable, Blue, Shielded 2 Cross Linked Polyethylene, Polypropylene Sheath
- RS Stock No.:
- 190-2081
- Mfr. Part No.:
- 1407361
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.90
(exc. VAT)
£53.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 65 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.90 |
*price indicative
- RS Stock No.:
- 190-2081
- Mfr. Part No.:
- 1407361
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SAC | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Jacket Material | Cross Linked Polyethylene, Polypropylene | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 | |
| Standards/Approvals | UL, IEC 61076-2-101, cUL, EAC | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Number of Cores | 2 | |
| Voltage | 48V ac | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 0.14 mm² | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SAC | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Jacket Material Cross Linked Polyethylene, Polypropylene | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 | ||
Standards/Approvals UL, IEC 61076-2-101, cUL, EAC | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Number of Cores 2 | ||
Voltage 48V ac | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 0.14 mm² | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 2m - NBC-MSD/ 2,0-93E/R4AC SCO - 1407361
Safely connect your industrial equipment to a computer network with this actuator cable from Phoenix Contact. It comes with a four-pin M12 connector that's compatible with a range of devices, as well as a standard RJ45 (Registered Jack) connector to link to your network. The M12 connector has an IP67 (ingress protection) rating, meaning it's both dust-proof and water-resistant. This makes it a good choice for use in harsh environments such as factories and warehouses.
As the outer sheath is made from PUR (polyurethane)material, it offers maximum flexibility for ease of connection as well as resistance to chemicals and mechanical wear. This coating is also flame-retardant for enhanced safety in the event of a fire. It's a Cat5 Ethernet cable with twisted pairs, meaning it's capable of high data transfer rates of 100Mbps (megabits per second) to keep your operations running smoothly. The cable has an aluminium foil and tinned-copper braid shield for minimal signal interference.
Features & Benefits
• Comes in a long 2m length for maximum flexibility when connecting equipment
• Wide operating temperature range of -25°C to +60°C for use in harsh environments
• Blue cable for colour-coding multiple machine and network connections
Related links
- Phoenix Contact SAC Blue Cross Linked Polyethylene Sheath
- Phoenix Contact SAC Blue Cross Linked Polyethylene Sheath
- Phoenix Contact SAC-4P-M12MSD/ 2.0-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SAC Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SAC-4P-M12MSD/10.0-931 Blue, Shielded 2 Polyurethane Sheath
- HARTING M8 2 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- Belden BE43910 Blue Screened Cross Linked Polyethylene Sheath

