Phoenix Contact NBC, 1 m Cat5 Ethernet Cable, Blue, Shielded 2 Screened Polyurethane Sheath

Subtotal (1 unit)*

£40.78

(exc. VAT)

£48.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 18 May 2026
  • Plus 13 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.78

*price indicative

RS Stock No.:
190-2080
Mfr. Part No.:
1407360
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

1m

LAN Category

Cat5

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant, Halogen Free

Standards/Approvals

EAC

Core Strands

7

Voltage

48V ac

Cross Sectional Area

0.14 mm²

Number of Cores

2

Outside Diameter

6.4mm

Conductor Material

Bare Copper

COO (Country of Origin):
PL

Phoenix Contact Ethernet Cable, 6.4mm Outer Diameter, 48V AC Voltage Rating - NBC-M12MSD/ 1,0-93E/R4AC - 1407360


Link up your peripheral equipment with this Ethernet cable from Phoenix Contact. It's a Cat5 type that can transfer data at speeds up to 100Mbps, so you can trust it to enable speedy comms between devices. There's a male M12 connector on one end and an RJ45 connector on the other, giving you a secure connection to your routers and switches. The conductors are made from highly conductive bare copper litz wires to ensure efficient data transmission. Aluminium foil and tinned copper braid shielding shuts out EMI and crosstalk to deliver clear, noiseless signals.

As this lead's PUR outer sheath provides good resistance to abrasion and chemicals, it's safe for use in challenging industrial environments. Cables like this one are used in automotive applications to communicate between electric cars and charging stations as well as for in-vehicle calibration.

Features & Benefits


• Blue colour for ease of identification during installation and maintenance

• Withstands a maximum tensile force of 80N to handle pulling and jostling

• Halogen-free, so it won't emit toxic fumes in the event of a fire

• Low weight of 42g means it won't put strain on connections

• 1m length for easy reach without clutter

Related links