Phoenix Contact SAC, 3 m Cat5 Ethernet Cable, Blue, SF/UTP 2 Polyurethane Sheath
- RS Stock No.:
- 190-2077
- Mfr. Part No.:
- 1403499
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£61.50
(exc. VAT)
£73.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 15 June 2026
- Plus 9 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.50 |
*price indicative
- RS Stock No.:
- 190-2077
- Mfr. Part No.:
- 1403499
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SAC | |
| LAN Category | Cat5 | |
| Cable Length | 3m | |
| Shield Type | SF/UTP | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | EN 175301-803, IEC 61076-2-101 | |
| Conductor Material | Bare Copper | |
| Number of Cores | 2 | |
| Voltage | 48, 60V ac/dc | |
| Cross Sectional Area | 0.14 mm² | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SAC | ||
LAN Category Cat5 | ||
Cable Length 3m | ||
Shield Type SF/UTP | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals EN 175301-803, IEC 61076-2-101 | ||
Conductor Material Bare Copper | ||
Number of Cores 2 | ||
Voltage 48, 60V ac/dc | ||
Cross Sectional Area 0.14 mm² | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 3m Length, 0.14mm² CSA - VS-MSD-IP20-93E/3.0 - 1403499
Use this sensor actuator cable from Phoenix Contact to support your Ethernet network cable connection. It's a CAT5 cable that can handle up to 100mbps, meaning its two pairs of twisted cores provide high-speed signal transfer for Ethernet, and also have video and telephony capabilities. A generous length of 3 metres lets you conveniently connect equipment across a larger workspace.
The cable is designed for durability and features an M12 connector with an IP67 (ingress protection) rating, so you can be sure it's dust-tight and waterproof. As the RJ45 connector is IP20 rated, it resists dust and objects over 12mm in size. The tough polyurethane blue sheath is resistant to fire, chemicals and mechanical stress. It's halogen-free so won't release toxic gases in the event of a fire.
• UL 94 flammability rating of V2, meaning that burning stops within 30 seconds
• Cross-sectional area of 0.14mm² and outer diameter of 6.4mm so it wont take up much space in your setup
• 7 core strands of 0.16mm ensure flexibility
Related links
- Phoenix Contact VS Blue, SF/UTP 8 Screened Polyurethane Sheath
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact SAC-4P-M12MSD/ 2.0-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SAC-4P-M12MSD/10.0-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact Blue RJ45 to Male RJ45 Male Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Male RJ45 Male Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP

