Phoenix Contact RJ45, 1.5 m Ethernet Cable Screened Zero Halogen Sheath
- RS Stock No.:
- 535-989
- Mfr. Part No.:
- 2832221
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£22.73
(exc. VAT)
£27.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £22.73 |
| 5 + | £22.04 |
*price indicative
- RS Stock No.:
- 535-989
- Mfr. Part No.:
- 2832221
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| Cable Length | 1.5m | |
| Sub Type | Patch Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Zero Halogen | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60332-3c | |
| Standards/Approvals | IEC 61034, UL 94 V-0, EAC ID: 19060508, IEC 60332 3C, IEC 60754 1 | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
Cable Length 1.5m | ||
Sub Type Patch Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Zero Halogen | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60332-3c | ||
Standards/Approvals IEC 61034, UL 94 V-0, EAC ID: 19060508, IEC 60332 3C, IEC 60754 1 | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is designed for those who demand reliability and performance in their Ethernet connections. Constructed with a CAT5 standard, this 1.5-metre assembled cable ensures seamless data transmission at speeds of up to 1 Gbps. The RJ45 connectors are shielded, providing enhanced protection against electromagnetic interference, ensuring signal integrity even in robust environments. With a durable outer sheath made from LSFROH material, this cable is not only halogen-free but also compliant with stringent flammability standards.
Durable construction resists wear and tear extending the product's lifespan
Compact dimensions facilitate easy routing in tight spaces
Rated for 1 Gbps transmission speed ideal for high speed data applications
Compatible with various Ethernet standards ensuring versatile use
Related links
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 1.5 m Ethernet Cable, Black Screened Polyvinyl Chloride Sheath
- RS PRO RJ45 Yellow Straight to Male Straight Male, Shielded Low Smoke Zero Halogen Sheath
- Phoenix Contact M12 1.5 m Cat5 Cable, Black Screened Polyvinyl Chloride Sheath
- Phoenix Contact FL Black, Shielded 8 Screened Zero Halogen Sheath
- RS PRO Green RJ45 Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks Red RJ45 to RJ45 Low Smoke Zero Halogen Sheath, U/UTP
- Phoenix Contact FL Black, Shielded 8 Screened Zero Halogen Sheath
