Phoenix Contact RJ45, 25 m Patch cable, Grey Unscreened Polyvinyl Chloride Sheath

Subtotal (1 pack of 100 units)*

£2,186.60

(exc. VAT)

£2,623.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +£21.866£2,186.60

*price indicative

RS Stock No.:
496-110
Mfr. Part No.:
1412975
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Patch cable

Series

RJ45

Cable Length

25m

Sub Type

Ethernet

Screened/Unscreened

Unscreened

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Conductor Type

UTP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

EAC Approval ID: 19060508, CAT5 (IEC 11801:2002)

Conductor Material

Copper

Number of Cores

8

Voltage

72V

COO (Country of Origin):
CN
The Phoenix Contact patch cable is designed to meet the high standards of modern industrial and office environments, ensuring robust connectivity and reliable performance. With its IP20 degree of protection, it is well-suited for use in control cabinets and various industrial applications. The cable boasts a length of 25 metres and is constructed with a durable PVC outer sheath, making it resilient against wear and tear. It supports transmission speeds of up to 1 Gbps, catering to the demanding data requirements of Ethernet connections. Whether for industrial or office use, this cable guarantees effective data transfer in a variety of settings.

Offers high speed data transmission for reliable Ethernet connectivity

Robust construction suitable for both industrial and office applications

Designed for optimal performance with a straight cable outlet configuration

Features RJ45 connectors for secure and stable connections

Compact design facilitates easier cable management in tight spaces

Related links