Phoenix Contact NBC, 3 m Cat6a Cat6A Cable, Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath

RS Stock No.:
493-680
Mfr. Part No.:
1413162
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cat6A Cable

Series

NBC

Cable Length

3m

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Polyurethane

Standards/Approvals

EAC

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact patch cable is designed for robust industrial applications, seamlessly integrating into both commercial and manufacturing environments. Engineered for high performance, it ensures exceptional data transmission rates of 10 Gbps, making it ideal for Ethernet connectivity in a variety of uses. With a degree of protection rated at IP20, the cable offers reliable performance under typical conditions. Its flexible 3-metre length and efficient design make installation straightforward, promoting ease of use in building or control cabinet setups. Crafted with high-quality materials, this cable not only provides rigidity but also maintains optimal electrical properties, ensuring longevity and dependable signal integrity. As a versatile solution, it caters to the needs of professionals looking for a reliable and efficient data cabling option.

Degree of protection ensures adaptability in typical conditions

Designed for ease of installation in various environments

Compatibility with Ethernet standards for versatile use

Ideal for both industrial and office applications

Streamlined construction for reduced clutter and maximised efficiency

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy