Phoenix Contact NBC, 3 m Cat6a Cat6A Cable, Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath

Subtotal (1 unit)*

£42.82

(exc. VAT)

£51.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.82

*price indicative

RS Stock No.:
282-062
Mfr. Part No.:
1413162
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Cat6A Cable

LAN Category

Cat6a

Cable Length

3m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Straight

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyurethane

Jacket Colour

Blue

Standards/Approvals

EAC

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact Patch cable is engineered to enhance connectivity in both industrial and office environments, catering specifically to applications where reliability and speed are paramount. Designed with an IP20 degree of protection, it boasts a robust, water blue PUR outer sheath that not only ensures durability but also facilitates seamless integration into control cabinets and other protected spaces.

Suitable for use in control cabinets and other protected environments

Resistant to environmental factors with a wide operational temperature range

Fulfils EU RoHS requirements ensuring environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy