Phoenix Contact FL, 0.3 m Cat6 Ethernet Cable, White Straight to RJ45, Shielded Polyurethane Sheath
- RS Stock No.:
- 280-729
- Mfr. Part No.:
- 2891181
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.44
(exc. VAT)
£28.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.44 |
*price indicative
- RS Stock No.:
- 280-729
- Mfr. Part No.:
- 2891181
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FL | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 0.3m | |
| Shield Type | Shielded | |
| Connector Type A | Straight | |
| Connector Type B | RJ45 | |
| Jacket Colour | White | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | CHINA RoHS, EAC, EU REACH SVHC, EU RoHS | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FL | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 0.3m | ||
Shield Type Shielded | ||
Connector Type A Straight | ||
Connector Type B RJ45 | ||
Jacket Colour White | ||
Jacket Material Polyurethane | ||
Standards/Approvals CHINA RoHS, EAC, EU REACH SVHC, EU RoHS | ||
Voltage 150V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is designed to elevate your networking experience with advanced performance and reliability. Engineered for Ethernet connections, it boasts an impressive transmission speed of 1 Gbps, ensuring seamless data transfer for various applications. The cable features a robust construction with LSFROH outer sheath material for enhanced safety and durability. With its IP20 protection rating, it remains a dependable choice for indoor environments, offering versatility in installation while maintaining high-quality signal integrity. The compact dimensions and minimal external cable diameter promote easy routing and placement in tight spaces.
Features a durable LSFROH outer sheath for environmental resilience
IP20 rated suitable for indoor applications
Support for 8 positions ensuring versatility in usage
Compatible with RJ45 connectors for standardised connectivity
Halogen free construction aligns with environmental safety standards
Related links
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- HARTING Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- Roline 21.15 White Polyvinyl Chloride Sheath Screened, Shielded
- HARTING Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath

