Phoenix Contact, 0.5 m Cat5 Ethernet Cable, White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- RS Stock No.:
- 280-496
- Mfr. Part No.:
- 2832263
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.30
(exc. VAT)
£24.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.30 |
*price indicative
- RS Stock No.:
- 280-496
- Mfr. Part No.:
- 2832263
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 0.5m | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | White | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | EU REACH SVHC, EAC, CHINA RoHS, EU RoHS | |
| Voltage | 150V | |
| Series | FL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 0.5m | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour White | ||
Jacket Material Polyurethane | ||
Standards/Approvals EU REACH SVHC, EAC, CHINA RoHS, EU RoHS | ||
Voltage 150V | ||
Series FL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is expertly designed for seamless connectivity in Ethernet applications. Measuring 0.5 meters, this preassembled data cable provides reliable performance and efficient data transmission, ensuring that your network operates smoothly. The use of high-quality materials, including an LSFROH outer sheath, guarantees durability and safety, making it suitable for a variety of environments. Furthermore, with an impressive transmission speed of 1 Gbps, this patch cable meets the demands of high-speed network systems while maintaining a low contact resistance for optimal electrical performance.
Preassembled for quick and hassle free installation
Meets high standards for flame resistance and halogen free construction
Robust connectors support over 750 insertion/withdrawal cycles
Related links
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White Plug to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White Plug to RJ45 Polyurethane Sheath, SF/UTP

