Phoenix Contact, 2 m Cat5 Cat5 Cable, Blue M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- RS Stock No.:
- 280-448
- Mfr. Part No.:
- 1406085
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.05
(exc. VAT)
£57.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.05 |
*price indicative
- RS Stock No.:
- 280-448
- Mfr. Part No.:
- 1406085
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Series | VS | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Series VS | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is designed for reliable connectivity in industrial environments, particularly where flexible installation is crucial. This Ethernet cable boasts a robust construction, featuring a durable outer sheath that provides enhanced resistance against harsh conditions. With its shielded design, it ensures minimal interference, making it an ideal choice for data-intensive applications.
Reduces near end crosstalk attenuation to ensure clear signal integrity
Provides an ambient temperature range optimal for diverse environments
Resistant to oils ensuring longevity and reliability in various conditions
Approved by multiple industry standards affirming its quality and reliability
Related links
- Phoenix Contact Blue M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Male Male Polyurethane Sheath, Shielded
- Phoenix Contact Red M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Blue RJ45 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Red M12 to Female RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M8 to Male M8 Male Polyurethane Sheath, Shielded

