Phoenix Contact Cat5 Cat5 Cable Polyurethane Sheath, SF/UTP
- RS Stock No.:
- 280-444
- Mfr. Part No.:
- 2744830
- Brand:
- Phoenix Contact
Subtotal (1 metre)*
£5.49
(exc. VAT)
£6.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Range | Price |
|---|---|
| 1 + | £5.49 |
*price indicative
- RS Stock No.:
- 280-444
- Mfr. Part No.:
- 2744830
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Shield Type | SF/UTP | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | EAC-RoHS ID: RU D-DE.HB35.B.00395 | |
| Voltage | 48V | |
| Series | FL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Shield Type SF/UTP | ||
Jacket Material Polyurethane | ||
Standards/Approvals EAC-RoHS ID: RU D-DE.HB35.B.00395 | ||
Voltage 48V | ||
Series FL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Installation Cable by the Meter, Ethernet CAT5 (100 Mbps), shielded, PUR halogen-free, water blue RAL 5021. It features a 4-wire configuration (2x2xAWG26/7, SF/UTP) with single wire colors: white/orange-orange and white/green-green. Available in custom lengths from 1.0 to 1000.0 meters.
Copper is transmission medium
Related links
- Phoenix Contact Blue RJ45 to Female M12 Male Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP

