Phoenix Contact, 5 m Cat5 Ethernet Cable, Green Plug to Male M12 Female Polyurethane Sheath, Shielded
- RS Stock No.:
- 269-437
- Mfr. Part No.:
- 1038763
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£70.92
(exc. VAT)
£85.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.92 |
*price indicative
- RS Stock No.:
- 269-437
- Mfr. Part No.:
- 1038763
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered for seamless PROFINET and EtherCAT applications. This meticulously designed data cable ensures reliable communication within industrial environments, supporting data transmission speeds of up to 100 Mbps. With robust shielding using Advanced Shielding Technology, it provides superior protection against electromagnetic interference. The cable's durable construction, featuring a PUR outer sheath, guarantees longevity even under challenging conditions. Its compact form factor, extending to 5 meters, is ideal for various installations, ensuring flexibility without compromising performance.
IP67 rated connectors provide dust and water protection
Designed for quick and easy integration into existing systems
Compact and lightweight design facilitates easier installation
Meets international standards for high quality performance
Manufactured in Europe ensuring high manufacturing standards
Related links
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Socket Female Polyurethane Sheath, Shielded
- Phoenix Contact Blue RJ45 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 RJ45 Polyurethane Sheath, Shielded

