Phoenix Contact, 1 m Cat5 Cat5 Cable, Blue M12 to Male Free Cable End Polyurethane Sheath, Shielded
- RS Stock No.:
- 269-074
- Mfr. Part No.:
- 1407356
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.82
(exc. VAT)
£26.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.82 |
*price indicative
- RS Stock No.:
- 269-074
- Mfr. Part No.:
- 1407356
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 48, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 48, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is designed for robust and reliable connectivity in various industrial applications. Featuring advanced shielding technology, it ensures minimal signal interference while supporting Ethernet CAT5 speeds of up to 100 Mbps. The cable is equipped with a straight M12 plug that is rated for IP67 protection, making it suitable for challenging environments where dust and moisture can pose a risk to performance.
Flexible construction allows for easy installation in tight spaces
Designed to withstand high bending and tensile stress for lasting durability
Optimised cable length promotes ease of use in various configurations
Related links
- Phoenix Contact Blue M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Blue RJ45 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Male Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female Free Cable End Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, SF/UTP

