1in x 10.97m ESD Safe Tape
- RS Stock No.:
- 782-2037
- Mfr. Part No.:
- 608036-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-2037
- Mfr. Part No.:
- 608036-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 10.97m | |
| Width | 1in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 10.97m | ||
Width 1in | ||
- COO (Country of Origin):
- US
