1in x 15ft Rubber ESD Safe Tape
- RS Stock No.:
- 781-2686
- Mfr. Part No.:
- 1-608036-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 781-2686
- Mfr. Part No.:
- 1-608036-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Rubber | |
| Length | 15ft | |
| Width | 1in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Rubber | ||
Length 15ft | ||
Width 1in | ||
