Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards In Accordance with DIN 43880 29.78
- RS Stock No.:
- 284-1318
- Mfr. Part No.:
- 2896238
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£133.25
(exc. VAT)
£159.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.665 | £133.25 |
*price indicative
- RS Stock No.:
- 284-1318
- Mfr. Part No.:
- 2896238
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Filler Plug | |
| Accessory Type | Filler Plug | |
| Length | 22.35mm | |
| For Use With | Distribution Boards In Accordance with DIN 43880 | |
| Width | 53.6mm | |
| Material | Polycarbonate | |
| Height | 29.78mm | |
| Colour | Light Grey | |
| IP Rating | IP20 | |
| Series | BC | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Filler Plug | ||
Accessory Type Filler Plug | ||
Length 22.35mm | ||
For Use With Distribution Boards In Accordance with DIN 43880 | ||
Width 53.6mm | ||
Material Polycarbonate | ||
Height 29.78mm | ||
Colour Light Grey | ||
IP Rating IP20 | ||
Series BC | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Hazardous Area Certification NO | ||
The Phoenix Contact Filler plug is an essential component designed for DIN rail housing, specifically engineered for use in distribution boards conforming to DIN 43880 standards. Its purpose is to serve as a closure for unoccupied terminal points within the housing.
Easy and tool free mounting
Flammability rating V0 in accordance with UL 94
Related links
- Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards In Accordance with DIN 43880 29.78
- Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards In Accordance with DIN 43880 27.27
- Phoenix Contact BC Series Vented Sides for Use with Distribution Boards In Accordance with DIN 43880
- Phoenix Contact BC Series Housing Cover for Use with DIN 43880
- Phoenix Contact BC Series ABS Filler Plug for Use with Unoccupied Terminal Points (Flat Design) 33.39 mm x 13.67 mm x
- Phoenix Contact EH Series Polycarbonate, ABS Filler Plug for Use with DIN Rail Housing x 21.35 mm
- Phoenix Contact, BC Filler Plug for use with DIN Rail Bus Connectors
- Phoenix Contact Polycarbonate Cover 8 mm L for Use with Distribution Boards In Accordance with DIN 43880
