Phoenix Contact ECS Series Mounting Bracket for Use with Outdoor Housing
- RS Stock No.:
- 280-339
- Mfr. Part No.:
- 2230013
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£40.45
(exc. VAT)
£48.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.45 |
*price indicative
- RS Stock No.:
- 280-339
- Mfr. Part No.:
- 2230013
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Outdoor Housing | |
| Series | ECS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Outdoor Housing | ||
Series ECS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Phoenix Contact Mounting Set for Mast Mounting, designed for secure attachment of equipment to masts, providing all necessary components for stable and reliable installation.
Outdoor housing
Related links
- Phoenix Contact ECS Series Polycarbonate Front Panel for Use with ECS Outdoor Housings 34 mm x 196 mm x 34mm
- Phoenix Contact ECS Series Polycarbonate Front Panel for Use with ECS Outdoor Housings 30 mm x 163 mm x 30mm
- Phoenix Contact ECS Series, Polycarbonate 97 mm Electronic Housing
- Phoenix Contact ECS Series, Polycarbonate 164 mm Electronic Housing
- Phoenix Contact ECS Series, Polycarbonate 180 mm 179.8 mm Electronic Housing 164mm
- Phoenix Contact ECS Series Polycarbonate Enclosure IP66 IK08 64 mm 116 mm
- Phoenix Contact ECS Series, Polycarbonate 120 mm 164 mm Electronic Housing 164mm
- Phoenix Contact ECS Series, Polycarbonate 87 mm 97.8 mm Electronic Housing 97mm
