Phoenix Contact Outdoor Housing Enclosure Type ECS Series , 163.8 x 179.8 x 62.1mm, Polycarbonate Electronic Housing
- RS Stock No.:
- 518-971
- Mfr. Part No.:
- 1457013
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£51.90
(exc. VAT)
£62.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.90 |
*price indicative
- RS Stock No.:
- 518-971
- Mfr. Part No.:
- 1457013
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Outdoor Housing | |
| Body Material | Polycarbonate | |
| Length | 179.8mm | |
| Dimensions | 163.8 x 179.8 x 62.1mm | |
| Series | ECS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Outdoor Housing | ||
Body Material Polycarbonate | ||
Length 179.8mm | ||
Dimensions 163.8 x 179.8 x 62.1mm | ||
Series ECS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronics housing meticulously designed for both outdoor and indoor applications. Constructed with a focus on durability, this modular enclosure offers comprehensive protection with an impressive degree of ingress protection rated at IP66/IP67/IP69. Ideal for mounting on walls or masts, its sleek black finish complements its functionality, allowing it to blend seamlessly into various environments. This housing is engineered to support a diverse range of PCB thicknesses, thereby offering versatility across multiple applications. With features such as an integrated pressure compensation membrane, this housing adeptly handles fluctuating pressures, ensuring the internal components remain secure and operational.
Equipped with options for wall or mast mounting to suit installation needs
Utilises proven PCB connection technology for dependable performance
Includes integrated tamper protection for enhanced security
Provides effective shielding against thermal and mechanical hazards
Designed for use in both outdoor and indoor environments
Utilises proven PCB connection technology for dependable performance
Includes integrated tamper protection for enhanced security
Provides effective shielding against thermal and mechanical hazards
Designed for use in both outdoor and indoor environments
Related links
- Phoenix Contact Vertical Enclosure Enclosure Type ECS-KIT Series Polycarbonate Electronic
- Phoenix Contact Outdoor Housing Enclosure Type ECS Series Polycarbonate Electronic Housing
- Phoenix Contact Outdoor Housing Enclosure Type ECS Series Polycarbonate Electronic Housing
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series Polycarbonate Electronic Housing
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series Polycarbonate Electronic Housing
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series Polycarbonate Electronic Housing
- Phoenix Contact ECS Series Mounting Bracket for Use with Outdoor Housing
- Phoenix Contact Electronics Housing Enclosure Type ECS Series Polycarbonate DIN Rail Enclosure
