Phoenix Contact CN-UB/MP-90DEG-50 Series Mounting Plate for Use with Individually Fixing CN-UB, to Housing Panels x 45

Subtotal (1 unit)*

£24.67

(exc. VAT)

£29.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.67

*price indicative

RS Stock No.:
129-420
Mfr. Part No.:
2803137
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

45mm

For Use With

Individually Fixing CN-UB, to Housing Panels

Width

50mm

Colour

Silver

Thread Size

5.2 mm

Series

CN-UB/MP-90DEG-50

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

Hazardous Area Certification

NO

RoHS Status: Exempt

The Phoenix Contact mounting panel is designed to angle bracket securely fix CN-UB components to housing panels. Made from durable silver material, it is ideal for wall mounting and comes with a weight of 40 g, making it easy to handle and install. The panel complies with EU RoHS and China RoHS environmental standards, ensuring it is environmentally friendly and safe for use. With a sleek design and high-quality construction, this mounting panel is a reliable choice for your electronic assembly needs.

Durable silver material ensures long-lasting use

Ideal for wall mounting applications

Lightweight design for easy handling

Complies with EU RoHS and China RoHS standards

Securely fixes components to panels

Convenient for various mounting needs

Related links