Phoenix Contact CN-UB/MP Series Copper Mounting Plate for Use with Attaching the CN-UB…, to Housing Panels x 50 mm x
- RS Stock No.:
- 129-419
- Mfr. Part No.:
- 2818135
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£156.59
(exc. VAT)
£187.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.59 | £15.659 |
*price indicative
- RS Stock No.:
- 129-419
- Mfr. Part No.:
- 2818135
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 50mm | |
| For Use With | Attaching the CN-UB…, to Housing Panels | |
| Width | 30mm | |
| Material | Copper | |
| Colour | Copper, Silver | |
| Thread Size | 5.2 mm | |
| Series | CN-UB/MP | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 50mm | ||
For Use With Attaching the CN-UB…, to Housing Panels | ||
Width 30mm | ||
Material Copper | ||
Colour Copper, Silver | ||
Thread Size 5.2 mm | ||
Series CN-UB/MP | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact mounting panel is a versatile assembly adapter designed for wall mounting. The silver color and copper material ensure durability and a sleek look. With dimensions of 35mm x 6.6mm x 4.77mm, this mounting panel is compact yet effective. It meets EU RoHS substance requirements and is environmentally friendly, making it a responsible choice for your projects.
Durable silver color with copper material
Compact dimensions of 35mm x 6.6mm x 4.77mm
Meets EU RoHS substance requirements
Environmentally friendly design
Reliable for wall mounting applications
Compact size for easy installation
Related links
- Phoenix Contact CN-UB/MP-90DEG-50 Series Mounting Plate for Use with Individually Fixing CN-UB, to Housing Panels x 45
- Phoenix Contact Surface Gas Discharge Tube Gas Discharge Tube
- Phoenix Contact, CN-UB-280DC-SB Coaxial Surge Protection 280V dc Maximum Voltage Rating 20 kA Maximum Surge Current
- Phoenix Contact 195V ac Maximum Voltage Rating 20 kA Maximum Surge Current
- Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 30 mm
- Phoenix Contact, CN Surge Protection Device 60 A Maximum Surge Current
- Phoenix Contact, CN Surge Protection Device
- Phoenix Contact, CN Surge Protection Device 60 kA Maximum Surge Current
