Phoenix Contact Electronic Circuit Breaker 8A 24V
- RS Stock No.:
- 269-8046
- Distrelec Article No.:
- 302-96-598
- Mfr. Part No.:
- 1157279
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.79
(exc. VAT)
£53.75
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £44.79 |
*price indicative
- RS Stock No.:
- 269-8046
- Distrelec Article No.:
- 302-96-598
- Mfr. Part No.:
- 1157279
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Number of Channels | 1 | |
| Current Rating | 8A | |
| Breaking Capacity | 300A | |
| Voltage | 24V | |
| Length | 132.4mm | |
| Width | 6.2mm | |
| Depth | 111.3mm | |
| Standards/Approvals | EN 60068-2-6, EN 60068-2-78, EN 61000-6-3, EN 61000-6-2, EN 60068-2-27, EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Number of Channels 1 | ||
Current Rating 8A | ||
Breaking Capacity 300A | ||
Voltage 24V | ||
Length 132.4mm | ||
Width 6.2mm | ||
Depth 111.3mm | ||
Standards/Approvals EN 60068-2-6, EN 60068-2-78, EN 61000-6-3, EN 61000-6-2, EN 60068-2-27, EN 50178 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact 1 channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit. With fixed nominal current. For DIN rail installation via the CAPAROC current rails. The benchmark that you can tailor with channel precise design with integrated potential distribution. Easy operation for everyone through tool free assembly, uninterrupted installation, and transparent operating state.
1 Number of position
Light grey RAL 7035 in colon
PA 6 is material
Related links
- Phoenix Contact CB CB Electronic Circuit Breaker 8A 24V, On Base Element Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact PTCB PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
- Phoenix Contact EC-E4 EC-E4 Electronic Circuit Breaker 8A 24V, DIN Rail
- PULS PISA11 Electronic Circuit Breaker 8A 24V Wall
- ETA ESX10 Electronic Circuit Breaker 8A 24V, Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact CBMC Electronic Circuit Breaker 8A 24V, DIN Rail
