Phoenix Contact PLC-RSC-230AC/21HC/SO46/HI Series Relay Module, DIN Rail, 60V dc Coil, SPDT, 38mA
- RS Stock No.:
- 239-5067
- Mfr. Part No.:
- 1079402
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£711.04
(exc. VAT)
£853.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £71.104 | £711.04 |
*price indicative
- RS Stock No.:
- 239-5067
- Mfr. Part No.:
- 1079402
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 60V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RSC-230AC/21HC/SO46/HI | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Coil Type | Non-Latching | |
| Coil Current | 38mA | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Length | 50mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 60V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-RSC-230AC/21HC/SO46/HI | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Coil Type Non-Latching | ||
Coil Current 38mA | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Length 50mm | ||
Height 15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module PLC-INTERFACE consisting of PLC-BSC.../21-21/SO46/HI basic terminal block with push-in connection and plug-in miniature relay with power contact. It has 2 changeover contacts. The product has 230VAC supply power.
Contact type 1 changeover contact
Type of switch contact Single contact
Contact material AgNi
Minimum switching voltage 12 V (at 10 mA)
Min. switching current 10 mA (at 12 V)
Maximum inrush current 30 A (300 ms)
Limiting continuous current 10 A
Related links
- Phoenix Contact PLC-RSC-230AC/21-21/SO46/HI Series Relay Module 60 V dc Coil 38 mA
- Phoenix Contact PLC-RPT-230AC/21HC/SO46/HI Series Relay Module 60 V dc Coil 16 mA
- Phoenix Contact PLC-RPT-230AC/21-21/SO46/HI Series Relay Module 60 V dc Coil 38 mA
- Phoenix Contact PLC-RSC Series Relay Module 4.5 V dc Coil 38 mA
- Phoenix Contact PLC-RPT Series Relay Module 5 V dc Coil 38 mA
- Phoenix Contact PLC-RSC-230UC/21/SO46 Series Relay Module 230 V ac Coil, SPDT
- Phoenix Contact PLC-RSC- 60DC/21HC Series Interface Relay 60 V dc Coil, SPDT
- Phoenix Contact PLC-RSC-230UC/21HC Series Relay Module Interface Relay 230 V ac Coil, SPDT


