TE Connectivity OEG Miniature PCB OJ/OJE Series Electromechanical Interface Relay, Surface, 5V Coil, SPST
- RS Stock No.:
- 503-402
- Distrelec Article No.:
- 304-52-506
- Mfr. Part No.:
- 1461400-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£187.34
(exc. VAT)
£224.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.34 | £0.937 |
*price indicative
- RS Stock No.:
- 503-402
- Distrelec Article No.:
- 304-52-506
- Mfr. Part No.:
- 1461400-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 5V | |
| Coil Resistance | 56Ω | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | OEG Miniature PCB OJ/OJE | |
| Terminal Type | Solder Pin | |
| Switching Current | 5A | |
| Coil Type | Monostable | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 85°C | |
| Height | 14.7mm | |
| Length | 18.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 5V | ||
Coil Resistance 56Ω | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series OEG Miniature PCB OJ/OJE | ||
Terminal Type Solder Pin | ||
Switching Current 5A | ||
Coil Type Monostable | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 85°C | ||
Height 14.7mm | ||
Length 18.2mm | ||
Width 10.2mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity general-purpose power relay is designed for optimal performance in DC applications. Built with a monostable coil magnetic system, this miniature PCB relay offers reliable switching capabilities in a space-efficient footprint. Featuring an SPST-NO contact arrangement with a contact rating of 5 A, it is perfectly suited for diverse applications within electromechanical systems. This relay also boasts impressive insulation characteristics, ensuring minimal risk of interference and a long operational lifespan under various environmental conditions. Its robust construction incorporates a flux-resistant body that can withstand automated soldering processes, providing durability alongside functional excellence for demanding integration requirements.
Offers reliable performance in DC environments
Monostable configuration ensures effective operation with low power consumption
SPST-NO contact arrangement simplifies circuit applications
Designed for automatic soldering, ensuring ease of assembly
Robust insulation properties enhance safety and functionality
Compact size allows integration into smaller electronic designs
Temperature resilience guarantees reliable operation over a wide range
AgNi contact material improves conductivity and minimizes wear
Classified for wave soldering, facilitating manufacturing processes
Compliance with various international standards supports global use
