TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 475-860
- Distrelec Article No.:
- 304-61-775
- Mfr. Part No.:
- 7-1393224-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
£151.41
(exc. VAT)
£181.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £151.41 | £1.514 |
*price indicative
- RS Stock No.:
- 475-860
- Distrelec Article No.:
- 304-61-775
- Mfr. Part No.:
- 7-1393224-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Coil Resistance | 112Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | PCB Terminal | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Width | 10.1mm | |
| Length | 28.5mm | |
| Height | 12.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Coil Resistance 112Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Terminal Type PCB Terminal | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
Width 10.1mm | ||
Length 28.5mm | ||
Height 12.3mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Miniature power relay represents a robust solution for applications requiring reliable signal switching. Featuring a monostable electromagnetic design, this component operates seamlessly with a low coil power rating while providing superior performance. The innovative coil insulation ensures durability, making it suitable for various environmental conditions. With applications across industries, this relay is ideal for enhancing system automation and control. Its compact footprint allows for easy integration into printed circuit boards, ensuring efficient space utilisation without compromising functionality. The high dielectric strength and exceptional switching performance further underscore its reliability in critical applications.
Compact design facilitates space-saving installations
Monostable operation ensures low energy consumption
High dielectric strength protects sensitive components
Robust construction enhances durability and lifespan
Suitable for diverse operating environments
Universal compatibility with standard PCB layouts
Low coil resistance minimises heat generation
Easy to integrate into existing systems
Meets stringent compliance standards for safety
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 0.035 A
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115 V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12 V dc Coil, SPST-NO
