TE Connectivity 8-1415067-1 Series Interface Relay Module, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 473-973
- Mfr. Part No.:
- 1-1393304-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£173.25
(exc. VAT)
£207.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.25 | £11.55 |
*price indicative
- RS Stock No.:
- 473-973
- Mfr. Part No.:
- 1-1393304-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay Module | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Switching DC Voltage | 12V dc | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006Current ECHA Candidate List: JAN 2022 (223), EU RoHS Directive 2011/65/EUNot, 2016Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay Module | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Switching DC Voltage 12V dc | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006Current ECHA Candidate List: JAN 2022 (223), EU RoHS Directive 2011/65/EUNot, 2016Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- PT
The TE Connectivity High-quality relay designed for reliable performance in various applications. Engineered with precision, it accommodates diverse operational demands while ensuring optimal durability. The innovative design features advanced materials and compliance with strict industry standards, making it an excellent choice for professionals seeking dependability. With a robust construction, this relay also supports low halogen content, aligning with sustainable practices without compromising efficacy. Whether integrating into complex systems or standalone configurations, this product exemplifies exceptional functionality tailored for modern technological needs.
Designed to meet diverse operational requirements
Constructed with advanced materials for enhanced durability
Supports low halogen content for environmentally-friendly solutions
Complies with industry standards for superior performance
Ideal for both complex system integration and standalone use
Related links
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 5V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
