TE Connectivity 8-1415067-1 Series Interface Relay Module, PCB, 12V dc Coil, SPST-NO

Subtotal (1 pack of 200 units)*

£171.12

(exc. VAT)

£205.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£171.12£0.856

*price indicative

RS Stock No.:
473-814
Mfr. Part No.:
1461401-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Interface Relay Module

Coil Resistance

11520Ω

Coil Voltage

12V dc

Contact Configuration

SPST-NO

Mount Type

PCB

Series

8-1415067-1

Terminal Type

Solder Pin

Switching Current

10, 3A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Coil Type

DC

Switching AC Voltage

277V ac

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

105°C

Width

10.2mm

Length

18.2mm

Standards/Approvals

TUV R 501391660014-0015, VDE 40007630, CQC03001007764, cULus E82292

Height

14.7mm

COO (Country of Origin):
CN
The TE Connectivity Miniature PCB relay offers an excellent solution for various applications requiring compact size and reliable performance. Designed to ensure operational efficiency, it presents a flexible coil voltage range and robust dielectric strength capabilities. This relay is particularly well-suited for demanding environments where safety and longevity are paramount. Its lightweight construction, coupled with a compact design, allows for easy integration into existing systems while ensuring optimal functionality. The versatility of this relay makes it an ideal choice for major home appliances, small appliances, HVAC systems, and industrial controls, providing assurance that it meets rigorous safety and performance standards. Whether used in light-duty operations or in more intensive applications, this relay is engineered to excel, promising reliability that you can depend on.

Compact design contributes to space-saving installations

Multiple coil voltage options enhance flexibility for various applications

High dielectric strength supports a wide range of environmental conditions

Lightweight construction facilitates easy handling during setup

Standard and sensitive coil versions available for diverse operating needs

Durable contact materials ensure long operational life and reliability

Compliance with international safety standards provides peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy