TE Connectivity 8-1415067-1 Series Interface Relay Module, PCB, 5V dc Coil, SPST-NO

Subtotal (1 pack of 160 units)*

£230.43

(exc. VAT)

£276.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£230.43£1.44

*price indicative

RS Stock No.:
473-788
Mfr. Part No.:
1-1415899-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Interface Relay Module

Coil Resistance

60Ω

Coil Voltage

5V dc

Contact Configuration

SPST-NO

Mount Type

PCB

Series

8-1415067-1

Terminal Type

PCB Terminal

Switching Current

16A

Switching DC Voltage

5V dc

Switching AC Voltage

400V ac

Contact Material

90% Silver, 10% Nickel

Maximum Operating Temperature

85°C

Height

15.7mm

Width

12.7mm

Length

29mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, UL, VDE, 2016

COO (Country of Origin):
AT
The TE Connectivity Power relay offers an exceptional blend of reliability and performance, designed specifically for monostable applications. With a compact footprint, this relay is tailored for printed circuit board (PCB) integration, ensuring easy installation. Its 420 mW coil power rating enables efficient operation, while the UL coil insulation Class F guarantees durability in demanding environments. Engineered for versatility, this relay is suitable for a wide range of applications, providing robust switching capabilities and meeting rigorous industry standards. Its advanced features, including a contact current rating of up to 16 A and impressive dielectric insulation properties, position this relay as a dependable choice for professionals seeking quality and efficiency.

Compact design optimised for PCB mounting facilitates effortless deployment

Monostable coil magnetic system ensures stable operation

High insulation dielectric ratings enhance safety and reliability in operation

Designed to operate effectively in ambient temperatures up to 85 °C

Tracking index of the relay base contributes to its robust performance

Wave solder capable, accommodating production process needs

Exceeds industry standards for compliance, ensuring regulatory adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy