Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 24V Coil, SPDT, 33mA
- RS Stock No.:
- 170-574
- Mfr. Part No.:
- 2903357
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 170-574
- Mfr. Part No.:
- 2903357
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RIFLINE complete | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 33mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Height | 90mm | |
| Standards/Approvals | DNV GL Approval ID TAA000018V, EAC Approval ID TR_TS_D_00573_c, EN 60068-2-60, IEC 60947-5-1, UL 508 | |
| Length | 75mm | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RIFLINE complete | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Switching AC Voltage 250V ac | ||
Coil Current 33mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Height 90mm | ||
Standards/Approvals DNV GL Approval ID TAA000018V, EAC Approval ID TR_TS_D_00573_c, EN 60068-2-60, IEC 60947-5-1, UL 508 | ||
Length 75mm | ||
Width 16mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Relay Module is a preassembled relay module with a screw connection. It is designed with a relay base, power contact relay, plug-in display or interference suppression module, and retaining bracket. This module features 1 changeover contact and an input voltage of 24V AC. With its compact design and reliable performance, it is an ideal solution for various applications.
Screw connection ensures secure and stable attachment
1 changeover contact for versatile functionality
Compatible with 24V AC input voltage
Compact design optimizes space usage
Reliable performance with long-lasting durability
Simplifies installation process with preassembled design
Related links
- Phoenix Contact RIFLINE complete Series Relay Module 24 V ac Coil 33 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V Coil 7 mA
- Phoenix Contact RIFLINE complete Series Relay Module 12 V Coil 16 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V Coil 8 mA
- Phoenix Contact RIFLINE complete Series Relay Module 230 V Coil 4.5 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V ac Coil 66 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V Coil 66 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V dc Coil 56 mA


