3M Scotch Vinyl Electrical Tape Super Black Polyvinyl Chloride Electrical Insulation Tape, 25.4mm x 33 m
- RS Stock No.:
- 276-9476
- Distrelec Article No.:
- 301-35-394
- Mfr. Part No.:
- 7000043003
- Brand:
- 3M
Subtotal (1 unit)*
£19.62
(exc. VAT)
£23.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.62 |
*price indicative
- RS Stock No.:
- 276-9476
- Distrelec Article No.:
- 301-35-394
- Mfr. Part No.:
- 7000043003
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Electrical Insulation Tape | |
| Breakdown Voltage | 45kV | |
| Width | 25.4mm | |
| Length | 33m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 0.178mm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | Scotch Vinyl Electrical Tape Super | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 6.5N/cm | |
| Minimum Operating Temperature | -18°C | |
| Standards/Approvals | VDE Marks License, CSA Approved, UL Listed | |
| Tensile Strength | 26.3N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Electrical Insulation Tape | ||
Breakdown Voltage 45kV | ||
Width 25.4mm | ||
Length 33m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 0.178mm | ||
Maximum Operating Temperature 105°C | ||
Trade Name Scotch Vinyl Electrical Tape Super | ||
Adhesive Material Rubber | ||
Adhesion Strength 6.5N/cm | ||
Minimum Operating Temperature -18°C | ||
Standards/Approvals VDE Marks License, CSA Approved, UL Listed | ||
Tensile Strength 26.3N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Insulation Tape, 33m Length, 0.178mm Thickness - 7000043003
This electrical insulation tape by 3M is a premium grade, all-weather vinyl-insulating tape designed for continuous performance in temperatures up to 105°C. With high resistance to abrasion, moisture, and varying weather conditions, this tape provides excellent electrical and mechanical protection. It is UL Listed, CSA approved, and compatible with various splicing compounds and resins.
Features & Benefits
• Made of PVC backing material with a thickness of 0.178mm
• Pressure-sensitive rubber-based adhesive for secure application
• Provides primary insulation for wire and cable splices rated up to 600 volts and 105°C
Applications
• Primary electrical insulation for wire and cable splices
• Protective jacketing for high voltage cable splices
• Harnessing of wires and cables
• Compatible with various splicing compounds and resins
Can this electrical insulation tape be used for outdoor applications?
Yes, this tape is suitable for both indoor and outdoor use, providing reliable insulation in various environments.
Will this tape provide primary insulation for wire and cable splices rated up to 600 volts?
Yes, it is designed to offer primary insulation for wire and cable splices rated up to 600 volts and 105°C.
Is this electrical insulation tape compatible with different splicing compounds and resins?
Yes, this tape is compatible with rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins for versatile applications.
Related links
- 3M Scotch Super 88 Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 33 m
- 3M Scotch Super 33 Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch Super 88 Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- 3M Electrical Shielding Tape Silver Tin Plated Copper Electrical Insulation Tape, 25.4mm x 4.6 m
- 3M Scotch Super 33+ Black Polyvinyl Chloride Electrical Tape, 19mm x 33 m
- 3M Scotch Vinyl Electrical Tape 22 Black Polyvinyl Chloride Electrical Tape, 38mm x 32.9 m
- 3M 3M Amber Polyimide Electrical Tape, 25.4mm x 33 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 25.4mm x 33 m


