TE Connectivity 5530843 Series Male Edge Connector, Through Hole Mount, 15-Contacts, 4.85mm Pitch, 1-Row, Solder

Stock information currently inaccessible
RS Stock No.:
782-5112
Mfr. Part No.:
5530843-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Body Orientation

Straight

Gender

Male

Number of Contacts

15

Number of Rows

1

Pitch

4.85mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Housing Material

Glass Fibre Reinforced Polyester

Series

5530843

Depth

19.3mm

Length

34.29mm

Width

6.35mm

Series Number

5530843-7

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy