TE Connectivity CONN SEC II Series Straight Edge Connector Female, Through Hole, 98-Contacts, 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 718-8356
- Mfr. Part No.:
- 5645169-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.39
(exc. VAT)
£5.27
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 88 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 19 | £4.39 |
| 20 - 74 | £4.26 |
| 75 - 299 | £4.15 |
| 300 - 599 | £4.04 |
| 600 + | £3.94 |
*price indicative
- RS Stock No.:
- 718-8356
- Mfr. Part No.:
- 5645169-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 3A | |
| Number of Contacts | 98 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 1kV ac | |
| Housing Material | Polyethylene Terephthalate | |
| Standards/Approvals | No | |
| Series | CONN SEC II | |
| Card Type | Dual Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 3A | ||
Number of Contacts 98 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Keying Way Yes | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Voltage 1kV ac | ||
Housing Material Polyethylene Terephthalate | ||
Standards/Approvals No | ||
Series CONN SEC II | ||
Card Type Dual Edge | ||
TE Connectivity Standard Edge II Card Edge Connectors
Standard Edge II 2.54 mm high current card edge connectors with a low profile industry standard package designed for high reliability and economy. These Standard Edge II card connectors are designed to connect a daughter card to a motherboard. The contacts of these edge card connectors have a bifurcated cantilever design and are made from selectively gold plated precision formed phosphor bronze for extra strength and electrical reliability. These Standard Edge II 2.54 mm card edge connectors feature intercontact keying slots located in the card slot into which a keying plug can be inserted. This feature ensures a proper orientation with the mating daughter card which must also be slotted to accept the keying plug. The keying plug is available separately (see stock number 718-8407). Connectors with part numbers 1489162-x, 5645169-x and 5645235-x have an arrangement of kinked solder legs for a secure retention to the PCB during soldering.
Features and Benefits
• Highly reliable and economical
• Industry standard package
• Low profile design
• Bifurcated gold plated phosphor bronze contacts for strength and high reliability
• Intercontact keying slots for accurate orientation of card
• Versions available with kinked solder legs for secure retention to PCB
Product Application Information
These Standard Edge II 2.54 mm Card Edge Connectors are suitable for use in DC to DC converters low wattage power supplies, industrial grade card extenders and general low-cost I/O applications that require durable/rugged card edge contacts
Edge Connectors - TE
Related links
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 98-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 104-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 12-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Right Angle Edge Connector Female 20-Contacts 2 Row
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 36-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 44-Contacts 2 Row, Solder
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Edge Connector Male 60-Contacts 1 Row, Through-Hole
