TE Connectivity PCI & PCIe Series Straight Edge Connector, Through Hole, 120-Contacts, 1.27 mm Pitch, 2 Row, Solder

Bulk discount available

Subtotal 10 units (supplied in a box)*

£43.30

(exc. VAT)

£52.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 24£4.33
25 - 99£4.01
100 - 249£3.66
250 +£3.56

*price indicative

Packaging Options:
RS Stock No.:
681-1522P
Mfr. Part No.:
1-5145154-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Straight

Product Type

Edge Connector

Number of Contacts

120

Current

1A

Number of Rows

2

Pitch

1.27mm

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Keying Way

Yes

Maximum Operating Temperature

85°C

Contact Gender

Female

Voltage

203V ac

Housing Material

Thermoplastic

Standards/Approvals

No

Series

PCI & PCIe

Card Type

PCI

TE Connectivity 1.27mm PCI Card Edge Connectors


PCI PCB mount card edge connectors with a 1.27mm pitch. These PCI PCB mount card edge connectors are available with a 32 bit or 64 bit (stock number 745-5703) bus width and are MADE from white thermoplastic with hold down pylons to aid PCB retention (stock numbers 745-5703 has 3 pylons, all the others have 2).

Memory Card Connectors


Related links