TE Connectivity Mini PCI Express Series Edge Connector Female, 52-Contacts, 0.8 mm Pitch, 52 Row
- RS Stock No.:
- 217-5401
- Mfr. Part No.:
- 1759547-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.28
(exc. VAT)
£5.135
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,295 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.856 | £4.28 |
| 50 - 120 | £0.79 | £3.95 |
| 125 - 245 | £0.714 | £3.57 |
| 250 + | £0.66 | £3.30 |
*price indicative
- RS Stock No.:
- 217-5401
- Mfr. Part No.:
- 1759547-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Number of Contacts | 52 | |
| Current | 500mA | |
| Number of Rows | 52 | |
| Connector Gender | Female | |
| Pitch | 0.8mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | Mini PCI Express | |
| Card Type | Mini PCIe | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Number of Contacts 52 | ||
Current 500mA | ||
Number of Rows 52 | ||
Connector Gender Female | ||
Pitch 0.8mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series Mini PCI Express | ||
Card Type Mini PCIe | ||
The TE Connectivity Mini PCI Express, Mini PCI Express & mSATA, having 52 position with Board-to-Board connector system.
Connector System - Board-to-Board
Contact Base Material - Copper Alloy
Connector & Contact Terminates To - Printed Circuit Board
Related links
- TE Connectivity Mini PCI Express Series Edge Connector Female 0.8 mm Pitch, 52 Row
- TE Connectivity mini PCI-E Series Straight Edge Connector Female 52-Contacts 1 Row, Solder
- TE Connectivity mSATA/mini PCI-E Series Right Angle Edge Connector Female 52-Contacts 2
- TE Connectivity Right Angle Edge Connector Female 52-Contacts 2 Row, Surface Mount
- TE Connectivity 1775838 Series Right Angle Edge Connector Female 52-Contacts 2 Row,
- TE Connectivity Horizontal Edge Connector 0.8 mm Pitch Surface Mount
- Phoenix Contact FP 0 8/ 52-FV-SH 4 85 Series Vertical Edge Connector Female 52-Contacts 2 Row
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
