TE Connectivity Female Edge Connector, Board Mount, 34-Contacts, 5.08mm Pitch, 2-Row, Straddle Mount Termination
- RS Stock No.:
- 174-3372
- Mfr. Part No.:
- 2204798-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 174-3372
- Mfr. Part No.:
- 2204798-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm | |
| Mounting Type | Board Mount | |
| Termination Method | Straddle Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 24A | |
| Voltage Rating | 250 V | |
| Housing Material | Thermoplastic | |
| Width | 22.14mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 56.4mm | |
| Depth | 7.25mm | |
| Maximum Operating Temperature | +125°C | |
| Card Type | Card Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Pitch 5.08mm | ||
Mounting Type Board Mount | ||
Termination Method Straddle Mount | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 24A | ||
Voltage Rating 250 V | ||
Housing Material Thermoplastic | ||
Width 22.14mm | ||
Minimum Operating Temperature -40°C | ||
Length 56.4mm | ||
Depth 7.25mm | ||
Maximum Operating Temperature +125°C | ||
Card Type Card Edge | ||
- COO (Country of Origin):
- CN
TE Connectivity Edge Connector
The TE Connectivity super card edge connector is designed to connect a module pc board (daughter card) to the main pc board (motherboard). This straight connector has a double row of contact cavities with a centreline spacing of 5.08mm for power contacts and 1.27mm for signal contacts. This connector is in straddle mount configuration. It is made of thermoplastic housing material.
Features and Benefits
• Operating temperature ranges between -40°C and 125°C
• Termination method is solder
• Voltage rating is 250V
• Termination method is solder
• Voltage rating is 250V
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EIA-364
• IEC-60512
• UL 60950
• UL 840
• BS EN 61340-5-1:2007
• EIA-364
• IEC-60512
• UL 60950
• UL 840
