Molex 200890 Series Right Angle Edge Connector, Straddle Mount, 6-Contacts, 2 mm Pitch, 1 Row, Crimp
- RS Stock No.:
- 174-2030
- Mfr. Part No.:
- 200890-0106
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 08 June 2026
- Plus 620 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.613 | £6.13 |
| 50 - 90 | £0.583 | £5.83 |
| 100 - 240 | £0.552 | £5.52 |
| 250 - 490 | £0.522 | £5.22 |
| 500 + | £0.49 | £4.90 |
*price indicative
- RS Stock No.:
- 174-2030
- Mfr. Part No.:
- 200890-0106
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 6 | |
| Current | 3A | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Mount Type | Straddle Mount | |
| Termination Type | Crimp | |
| Keying Way | No | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 125V | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 200890 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 6 | ||
Current 3A | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Mount Type Straddle Mount | ||
Termination Type Crimp | ||
Keying Way No | ||
Minimum Operating Temperature -40°C | ||
Voltage 125V | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Housing Material Nylon | ||
Standards/Approvals RoHS | ||
Series 200890 | ||
Card Type Edge | ||
- COO (Country of Origin):
- KR
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is a solution for direct mating to PCB Edge-Card. At the same time, the latch can be used to release the assembly easily from the PCB. The demand for positive locking is growing, improving PCB retention forces.
The connector is made in 2, 4, 6 & 8 single row circuit sizes which can accommodate 1.20mm and 1.60mm PCB Thickness. The housings accept wire ranges 22-24AWG UL 1061 style and 24 AWG UL1007/1569 style.
Related links
- Molex 200890 Series Right Angle Edge Connector 6-Contacts 1 Row, Crimp
- Molex 2008 Series Right Angle Edge Connector 2-Contacts Straddle Mount
- Molex 2008 Series Right Angle Edge Connector 6-Contacts Straddle Mount
- Molex 2008 Series Right Angle Edge Connector 4-Contacts Straddle Mount
- Molex 207263 Series Straight Edge Connector 168-Contacts Surface Mount
- TE Connectivity 7-173 Series Vertical Connector 98-Contacts Surface Mount
- TE Connectivity PCI Express Series Straight Connector 36-Contacts, 1 mm Pitch
- TE Connectivity Sliver 2.0 Series Straight Connector 140-Contacts 2 Row, PCB
