Molex 45714 Series Straight Edge Connector, Through Hole, 4-Contacts, 2.5 mm Pitch, 2 Row, Press-in

Subtotal (1 tray of 935 units)*

£8,150.395

(exc. VAT)

£9,780.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
935 +£8.717£8,150.40

*price indicative

RS Stock No.:
167-1740
Mfr. Part No.:
45714-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Edge Connector

Orientation

Straight

Number of Contacts

4

Current

40A

Number of Rows

2

Pitch

2.5mm

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Card Thickness

1.57mm

Minimum Operating Temperature

-40°C

Termination Type

Press-in

Maximum Operating Temperature

105°C

Contact Gender

Female

Voltage

250V

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Series

45714

Card Type

Edge

COO (Country of Origin):
US

Pressfit Connection


Press Fit terminations

Mates with 1.58 mm (0.062”) double sided card edge or bus bar tab

End to End stackable

Isolated Segments on opposing contacts

Rated for Current interruption, enabling true hot-swapping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy