TE Connectivity Female Edge Connector, Through Hole Mount, 120-Contacts, 1.27mm Pitch, 2-Row, Solder Termination

Subtotal (1 box of 210 units)*

£864.78

(exc. VAT)

£1,037.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,840 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
210 +£4.118£864.78

*price indicative

RS Stock No.:
165-0621
Mfr. Part No.:
5145154-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Body Orientation

Straight

Gender

Female

Number of Contacts

120

Number of Rows

2

Pitch

1.27mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Current Rating

1A

Voltage Rating

203 V ac

Housing Material

Thermoplastic

Length

84.84mm

Depth

8.89mm

Minimum Operating Temperature

-55°C

Card Type

PCI

Maximum Operating Temperature

+85°C

Width

15.49mm

COO (Country of Origin):
US

TE Connectivity 1.27mm PCI Card Edge Connectors


PCI PCB mount card edge connectors with a 1.27mm pitch. These PCI PCB mount card edge connectors are available with a 32 bit or 64 bit (stock number 745-5703) bus width and are made from white thermoplastic with hold down pylons to aid PCB retention (stock numbers 745-5703 has 3 pylons, all the others have 2).


Memory Card Connectors

Related links