TE Connectivity 5-1734 Series Vertical Edge Connector Female, Board, 36-Contacts, 1 mm Pitch, Surface Mount
- RS Stock No.:
- 482-136
- Distrelec Article No.:
- 304-49-974
- Mfr. Part No.:
- 5-1734857-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 80 units)*
£150.99
(exc. VAT)
£181.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £150.99 | £1.887 |
*price indicative
- RS Stock No.:
- 482-136
- Distrelec Article No.:
- 304-49-974
- Mfr. Part No.:
- 5-1734857-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 36 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.57mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Voltage | 50V | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Housing Material | Polyamide 9T Fibreglass | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Series | 5-1734 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 36 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Board | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.57mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Voltage 50V | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Housing Material Polyamide 9T Fibreglass | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
Series 5-1734 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Board-to-Board connector offers a compact and efficient solution for PCI & PCI Express applications. Designed with a 36-position layout and a centreline of just 1 mm, this straddle mount connector ensures a secure and reliable connection for both signal and power demands. The robust housing is crafted from PA 9T GF material, contributing to its durability while maintaining a lightweight profile. With an operational voltage of 50 VAC, this connector is engineered to perform within a wide temperature range, from -40 to 85 °C. Its precision-engineered features, including gold-plated contact mating areas, provide exceptional conductivity and longevity. Perfect for PCBs that require a reliable connection, this connector supports both PCI Generation 2 and 3.
Designed for high-density applications with minimal space requirements
Offers superior mechanical stability with kinked PCB mount retention
Utilises high-quality materials to ensure long-lasting performance
Facilitates effortless assembly with a pick-and-place cover feature
Compliant with stringent EU directives, ensuring environmental safety
Provides a low halogen content, making it eco-friendly
Capable of withstanding reflow solder processes up to 260°C
Related links
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity PCI Express Series Vertical Connector Female 36-Contacts 2 Row, Solder
- TE Connectivity RAST Series Right Angle Edge Connector Female 36-Contacts 1 Row, Solder
- TE Connectivity PCI Express Series Straight Connector 36-Contacts, 1 mm Pitch
- TE Connectivity 9-1734774-1 Series Vertical Connector 36-Contacts 1 Row, Through-Hole Solder
- TE Connectivity PCI Express Connectors Series Vertical Edge Connector Male 64-Contacts Surface
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row,
- Amphenol ICC 10061913-120PLF Series Vertical Edge Connector Female 36-Contacts 2 Row,
