Bosch GBH 2-26 DFR Quick Change SDS-Plus Hammer Drill, 230V, 800W, 2.9kg, Type C - EuroPlug
- RS Stock No.:
- 494-3169
- Mfr. Part No.:
- 0 611 254 760
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-3169
- Mfr. Part No.:
- 0 611 254 760
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | SDS Drill | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Chuck Type | Quick Change | |
| Hammer Action | Yes | |
| Weight | 2.9kg | |
| Speed | 0 → 900rpm | |
| Wattage | 800W | |
| Plug Type | Type C - Euro Plug | |
| Model Number | GBH 2-26 DFR | |
| Drilling Capacity Masonry | 68 mm | |
| Drilling Capacity Wood | 30 mm | |
| Drilling Capacity Metal | 13 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type SDS Drill | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Chuck Type Quick Change | ||
Hammer Action Yes | ||
Weight 2.9kg | ||
Speed 0 → 900rpm | ||
Wattage 800W | ||
Plug Type Type C - Euro Plug | ||
Model Number GBH 2-26 DFR | ||
Drilling Capacity Masonry 68 mm | ||
Drilling Capacity Wood 30 mm | ||
Drilling Capacity Metal 13 mm | ||
Non Compliant
2 kg drill with SDS-plus chuck
Related links
- DeWALT D25124K SDS-Plus Hammer Drill 2.9kg, Type E - French
- Bosch GBH Keyless, SDS Plus 230V Corded SDS Plus Drill
- Bosch GBH SDS Plus 230V Corded SDS Drill, Type F - Schuko plug
- Bosch GBH SDS Plus 240V Corded Hammer Drill, Type G - British 3-Pin
- Bosch GBH 4-32 Quick Change 110V Corded SDS Drill, Type G - British 3-Pin
- Bosch GBH SDS Plus 230V Corded Hammer Drill, Type F - Schuko plug
- Bosch GBH SDS Plus 36V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin
- Bosch GBH SDS 230V Corded SDS Drill
